
0015916060 | |
|---|---|
DigiKey Part Number | 900-0015916060TR-ND - Tape & Reel (TR) 900-0015916060CT-ND - Cut Tape (CT) 900-0015916060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916060 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | Automotive, General Purpose, Lighting, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 39,65800 Kč | 396,58 Kč |
| 100 | 33,69890 Kč | 3 369,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,07876 Kč | 15 039,38 Kč |
| 1 000 | 28,64337 Kč | 28 643,37 Kč |
| 1 500 | 27,83582 Kč | 41 753,73 Kč |
| 2 500 | 26,85121 Kč | 67 128,02 Kč |
| 3 500 | 26,22175 Kč | 91 776,12 Kč |
| 5 000 | 25,57082 Kč | 127 854,10 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |












