MS448-20S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS448-20S

DigiKey Part Number
2333-MS448-20S-ND
Manufacturer
Manufacturer Product Number
MS448-20S
Description
RF SHIELD 0.717"X1.764" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.717" (18.20mm) X 1.764" (44.80mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS448-20S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.224" (5.70mm)
Length - Overall
1.764" (44.80mm)
Width - Overall
0.717" (18.20mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1026,12300 Kč261,23 Kč
4020,19225 Kč807,69 Kč
8017,92675 Kč1 434,14 Kč
24015,06479 Kč3 615,55 Kč
44013,79636 Kč6 070,40 Kč
96012,42871 Kč11 931,56 Kč
2 40011,13475 Kč26 723,40 Kč
4 92010,31287 Kč50 739,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč