
2506340000 | |
|---|---|
DigiKey Part Number | 281-2506340000-ND |
Manufacturer | |
Manufacturer Product Number | 2506340000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 24.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 24.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.850" (46.99mm) | |
Height (Max) | 3.780" (96.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,33000 Kč | 860,33 Kč |
| 10 | 624,20100 Kč | 6 242,01 Kč |
| 25 | 563,68440 Kč | 14 092,11 Kč |
| 50 | 528,24360 Kč | 26 412,18 Kč |
| 100 | 500,16580 Kč | 50 016,58 Kč |
| 250 | 472,13724 Kč | 118 034,31 Kč |
| Unit Price without VAT: | 860,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,99930 Kč |










