


CP30788M | |
|---|---|
DigiKey Part Number | 4654-CP30788M-ND |
Manufacturer | |
Manufacturer Product Number | CP30788M |
Description | DUALSLIM METAL 8K HDMI F-F GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30788M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,43000 Kč | 349,43 Kč |
| 10 | 297,03700 Kč | 2 970,37 Kč |
| 25 | 278,42400 Kč | 6 960,60 Kč |
| 50 | 265,13320 Kč | 13 256,66 Kč |
| 100 | 252,48420 Kč | 25 248,42 Kč |
| 250 | 236,68872 Kč | 59 172,18 Kč |
| 500 | 225,40550 Kč | 112 702,75 Kč |
| Unit Price without VAT: | 349,43000 Kč |
|---|---|
| Unit Price with VAT: | 422,81030 Kč |










