Cable Gland Brass M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94152

DigiKey Part Number
4862-94152-ND
Manufacturer
Manufacturer Product Number
94152
Description
CABLE GLAND M20 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M20x1.5
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass
Includes
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-45°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10386,56200 Kč3 865,62 Kč
Manufacturers Standard Package
Unit Price without VAT:386,56200 Kč
Unit Price with VAT:467,74002 Kč