
CL1595 | |
|---|---|
DigiKey Part Number | 4654-CL1595-ND |
Manufacturer | |
Manufacturer Product Number | CL1595 |
Description | TERMINAL PLATE TPP/1 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Double For Banana Jacks, Standard Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base, Double | |
For Use With/Related Products | Banana Jacks, Standard | |
Specifications | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 11,18770 Kč | 1 118,77 Kč |
| 300 | 10,35130 Kč | 3 105,39 Kč |
| 500 | 9,98496 Kč | 4 992,48 Kč |
| 1 000 | 9,50789 Kč | 9 507,89 Kč |
| 2 500 | 8,91248 Kč | 22 281,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






