2503710150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 392,02000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 775,94000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 759,21000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 035,40000 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 868,02100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 161,14400 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 28
Unit Price: 1 917,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 494,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 186,70875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 366,53500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 957,12500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 334,72250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 647,76875 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 780,39750 Kč
Datasheet
Image for 2503710150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503710150

DigiKey Part Number
281-2503710150-ND
Manufacturer
Manufacturer Product Number
2503710150
Description
HDC XX5E02 MMSRJ45-0150
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
49.21' (15.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 665,91000 Kč2 665,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 665,91000 Kč
Unit Price with VAT:3 225,75110 Kč