Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005095 | |
|---|---|
DigiKey Part Number | 1195-09457005095-ND |
Manufacturer | |
Manufacturer Product Number | 09457005095 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 45.93' (14.00m) |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer HARTING | Length 45.93' (14.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09480222011150 | HARTING | 0 | 1195-09480222011150-ND | 3 868,02100 Kč | Parametric Equivalent |
| 09486896018150 | HARTING | 0 | 1195-09486896018150-ND | 3 161,14400 Kč | Parametric Equivalent |
| 1044470150 | Weidmüller | 0 | 281-1044470150-ND | 3 392,02000 Kč | Parametric Equivalent |
| 1102200150 | Weidmüller | 0 | 281-1102200150-ND | 2 775,94000 Kč | Parametric Equivalent |
| 1192136 | Phoenix Contact | 24 | 277-1192136-ND | 2 384,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 035,40000 Kč | 4 035,40 Kč |
| Unit Price without VAT: | 4 035,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 882,83400 Kč |










