1300480291 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 24
Unit Price: 2 384,32000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 759,21000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 7 118,11000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 6
Unit Price: 4 819,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 576,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 4 007,47000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480291

DigiKey Part Number
1300480291-ND
Manufacturer
Manufacturer Product Number
1300480291
Description
CBL ASY CIRC 4P M TO RJ45 49.21'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
49.21' (15.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1192136Phoenix Contact24277-1192136-ND2 384,32000 KčParametric Equivalent
1201211500Weidmüller0281-1201211500-ND1 759,21000 KčParametric Equivalent
2112845SICK, Inc.11882-2112845-ND7 118,11000 KčParametric Equivalent
7000-44711-7961500Murrelektronik, Inc65088-7000-44711-7961500-ND4 819,25000 KčParametric Equivalent
TRG504-C6B-15ML-com05073-TRG504-C6B-15M-ND3 576,38000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42 910,32250 Kč11 641,29 Kč
Unit Price without VAT:2 910,32250 Kč
Unit Price with VAT:3 521,49023 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEC