
TRG504-T4T-15M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-15M |
Description | C5E M12 4PD SF/UTP IND-OD-HF, M1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 967,78000 Kč | 3 967,78 Kč |
| 10 | 3 373,01400 Kč | 33 730,14 Kč |
| 25 | 3 162,09720 Kč | 79 052,43 Kč |
| 50 | 3 065,96840 Kč | 153 298,42 Kč |
| Unit Price without VAT: | 3 967,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 801,01380 Kč |

