Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080292 | |
|---|---|
DigiKey Part Number | 1201080292-ND |
Manufacturer | |
Manufacturer Product Number | 1201080292 |
Description | CBL ASY CIRC 4P M TO RJ45 45.93' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 45.93' (14.00m) |
Datasheet | Datasheet |
Category | Length 45.93' (14.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080259 | Molex | 0 | 1201080259-ND | 3 914,39500 Kč | Parametric Equivalent |
| 1201080406 | Molex | 0 | 1201080406-ND | 4 994,42750 Kč | Parametric Equivalent |
| 1201080638 | Molex | 0 | 1201080638-ND | 4 730,90250 Kč | Parametric Equivalent |
| 1201080643 | Molex | 0 | 1201080643-ND | 4 954,68750 Kč | Parametric Equivalent |
| 1201088275 | Molex | 0 | 900-1201088275-ND | 3 048,72625 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3 733,62875 Kč | 29 869,03 Kč |
| Unit Price without VAT: | 3 733,62875 Kč |
|---|---|
| Unit Price with VAT: | 4 517,69079 Kč |










