1201080638 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 914,39500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 733,62875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 994,42750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 954,68750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 048,72625 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 048,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 910,32250 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 035,40000 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 868,02100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 161,14400 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 392,02000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 775,94000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 24
Unit Price: 2 384,32000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 759,21000 Kč
Datasheet
Image for 1201080638 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080638

DigiKey Part Number
1201080638-ND
Manufacturer
Manufacturer Product Number
1201080638
Description
CBL ASY CIRC 4P M TO RJ45 45.93'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 45.93' (14.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
45.93' (14.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080259Molex01201080259-ND3 914,39500 KčParametric Equivalent
1201080292Molex01201080292-ND3 733,62875 KčParametric Equivalent
1201080406Molex01201080406-ND4 994,42750 KčParametric Equivalent
1201080643Molex01201080643-ND4 954,68750 KčParametric Equivalent
1201088275Molex0900-1201088275-ND3 048,72625 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
84 730,90250 Kč37 847,22 Kč
Unit Price without VAT:4 730,90250 Kč
Unit Price with VAT:5 724,39203 Kč