Terminal Block Connector 3 Position Feed Through Beige 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Beige 6-20 AWG
2490520000
2490520000

2490520000

DigiKey Part Number
281-2490520000-ND
Manufacturer
Manufacturer Product Number
2490520000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
55 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,93000 Kč178,93 Kč
10126,84700 Kč1 268,47 Kč
25111,81760 Kč2 795,44 Kč
50102,64820 Kč5 132,41 Kč
10095,17970 Kč9 517,97 Kč
25087,54020 Kč21 885,05 Kč
50083,14876 Kč41 574,38 Kč
1 00079,71214 Kč79 712,14 Kč
Manufacturers Standard Package
Unit Price without VAT:178,93000 Kč
Unit Price with VAT:216,50530 Kč