


0451461001 | |
|---|---|
cms-digikey-product-number | 900-0451461001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0451461001 |
cms-description | P SQUBA 10 CIRCUIT 150MM |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 0451461001 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 226,39000 Kč | 226,39 Kč |
| 10 | 192,34900 Kč | 1 923,49 Kč |
| 25 | 180,30320 Kč | 4 507,58 Kč |
| 50 | 171,69480 Kč | 8 584,74 Kč |
| 100 | 163,50100 Kč | 16 350,10 Kč |
| 250 | 153,26960 Kč | 38 317,40 Kč |
| 500 | 145,96100 Kč | 72 980,50 Kč |
| 1 000 | 139,00344 Kč | 139 003,44 Kč |
| Unit Price without VAT: | 226,39000 Kč |
|---|---|
| Unit Price with VAT: | 273,93190 Kč |











