


2467030000 | |
|---|---|
DigiKey Part Number | 281-5331-ND |
Manufacturer | |
Manufacturer Product Number | 2467030000 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 410V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 122,58000 Kč | 9 122,58 Kč |
| 10 | 8 018,04400 Kč | 80 180,44 Kč |
| 25 | 7 616,64640 Kč | 190 416,16 Kč |
| Unit Price without VAT: | 9 122,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 038,32180 Kč |






















