



6EP13321SH71 | |
|---|---|
DigiKey Part Number | 3473-6EP13321SH71-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13321SH71 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 176 VAC, 132 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13321SH71 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 176 VAC, 132 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 60°C | |
Features | Adjustable Output, IP20, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.95" L x 2.76" W x 3.94" H (75.0mm x 70.0mm x 100.0mm) | |
Approval Agency | CB, CE, CSA, cUL, cULus, cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 528,08000 Kč | 3 528,08 Kč |
| 10 | 3 100,90100 Kč | 31 009,01 Kč |
| 25 | 2 945,67520 Kč | 73 641,88 Kč |
| 50 | 2 833,41560 Kč | 141 670,78 Kč |
| Unit Price without VAT: | 3 528,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 268,97680 Kč |











