Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2451101000 | |
|---|---|
DigiKey Part Number | 281-2451101000-ND |
Manufacturer | |
Manufacturer Product Number | 2451101000 |
Description | HDC XX6A01 FMSRJ45-1000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 277,32000 Kč | 12 277,32 Kč |
| Unit Price without VAT: | 12 277,32000 Kč |
|---|---|
| Unit Price with VAT: | 14 855,55720 Kč |









