2451080150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 116,36000 Kč
Datasheet
2451080150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451080150

DigiKey Part Number
281-2451080150-ND
Manufacturer
Manufacturer Product Number
2451080150
Description
HDC XX5E01 FMSRJ45-0150
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
4.92' (1.50m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 444,71000 Kč2 444,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 444,71000 Kč
Unit Price with VAT:2 958,09910 Kč