6355-0009-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0009-12

DigiKey Part Number
4414-6355-0009-12-ND
Manufacturer
Manufacturer Product Number
6355-0009-12
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,94000 Kč94,94 Kč
1080,62200 Kč806,22 Kč
3074,59433 Kč2 237,83 Kč
5071,95320 Kč3 597,66 Kč
10068,51560 Kč6 851,56 Kč
25064,22524 Kč16 056,31 Kč
50061,16036 Kč30 580,18 Kč
1 00058,24303 Kč58 243,03 Kč
2 50054,60042 Kč136 501,05 Kč
Manufacturers Standard Package
Unit Price without VAT:94,94000 Kč
Unit Price with VAT:114,87740 Kč