cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA399514R2300

DigiKey Part Number
17-1SNA399514R2300-ND
Manufacturer
Manufacturer Product Number
1SNA399514R2300
Description
DS2.5/5.ADO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
IDC, Screw
Current - IEC
13.5 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10033,61900 Kč3 361,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,61900 Kč
Unit Price with VAT:40,67899 Kč