
1555LF17GY | |
|---|---|
DigiKey Part Number | 164-1555LF17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555LF17GY |
Description | ENCLOSURE PC 5.71"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 5.710" L x 4.180" W (145.03mm x 106.17mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555LF17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.710" L x 4.180" W (145.03mm x 106.17mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,28000 Kč | 270,28 Kč |
| 5 | 250,53800 Kč | 1 252,69 Kč |
| 10 | 242,47500 Kč | 2 424,75 Kč |
| 25 | 232,21520 Kč | 5 805,38 Kč |
| Unit Price without VAT: | 270,28000 Kč |
|---|---|
| Unit Price with VAT: | 327,03880 Kč |










