
2420550010 | |
|---|---|
DigiKey Part Number | 281-2420550010-ND |
Manufacturer | |
Manufacturer Product Number | 2420550010 |
Description | CABLE ASSY FLAT 10POLE 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,92000 Kč | 1 032,92 Kč |
| Unit Price without VAT: | 1 032,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,83320 Kč |











