
1876290000 | |
|---|---|
DigiKey Part Number | 281-1876290000TR-ND - Tape & Reel (TR) 281-1876290000CT-ND - Cut Tape (CT) 281-1876290000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876290000 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,24000 Kč | 99,24 Kč |
| 10 | 70,51200 Kč | 705,12 Kč |
| 25 | 61,76880 Kč | 1 544,22 Kč |
| 50 | 56,33840 Kč | 2 816,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 37,68029 Kč | 6 594,05 Kč |
| 350 | 35,22217 Kč | 12 327,76 Kč |
| 525 | 34,02434 Kč | 17 862,78 Kč |
| 875 | 32,73390 Kč | 28 642,16 Kč |
| 1 225 | 32,00149 Kč | 39 201,83 Kč |
| 1 750 | 31,31565 Kč | 54 802,39 Kč |
| 4 375 | 29,91270 Kč | 130 868,06 Kč |
| Unit Price without VAT: | 99,24000 Kč |
|---|---|
| Unit Price with VAT: | 120,08040 Kč |










