
1870540000 | |
|---|---|
DigiKey Part Number | 281-8324-ND |
Manufacturer | |
Manufacturer Product Number | 1870540000 |
Description | TERM BLK 18POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,71000 Kč | 182,71 Kč |
| 10 | 129,58400 Kč | 1 295,84 Kč |
| 25 | 114,26800 Kč | 2 856,70 Kč |
| 50 | 104,93000 Kč | 5 246,50 Kč |
| 100 | 97,32470 Kč | 9 732,47 Kč |
| 250 | 89,54500 Kč | 22 386,25 Kč |
| 500 | 85,07526 Kč | 42 537,63 Kč |
| 1 000 | 81,57843 Kč | 81 578,43 Kč |
| Unit Price without VAT: | 182,71000 Kč |
|---|---|
| Unit Price with VAT: | 221,07910 Kč |











