280-815/281-41x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-815/281-411

DigiKey Part Number
2946-280-815/281-411-ND
Manufacturer
Manufacturer Product Number
280-815/281-411
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-815/281-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1398,02000 Kč398,02 Kč
10284,10600 Kč2 841,06 Kč
25253,30880 Kč6 332,72 Kč
50234,94960 Kč11 747,48 Kč
100220,23150 Kč22 023,15 Kč
250205,37768 Kč51 344,42 Kč
500196,93544 Kč98 467,72 Kč
1 000190,37636 Kč190 376,36 Kč
Manufacturers Standard Package
Unit Price without VAT:398,02000 Kč
Unit Price with VAT:481,60420 Kč