
1802720000 | |
|---|---|
DigiKey Part Number | 281-7132-ND |
Manufacturer | |
Manufacturer Product Number | 1802720000 |
Description | CONN ASSY TOP ENTRY 4+GND SZ1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 4+Ground | |
Size | 1 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,47000 Kč | 859,47 Kč |
| 10 | 730,45600 Kč | 7 304,56 Kč |
| 25 | 684,72280 Kč | 17 118,07 Kč |
| 50 | 652,06580 Kč | 32 603,29 Kč |
| 100 | 620,97290 Kč | 62 097,29 Kč |
| 250 | 582,14868 Kč | 145 537,17 Kč |
| Unit Price without VAT: | 859,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,95870 Kč |










