


2153271062 | |
|---|---|
DigiKey Part Number | 900-2153271062-ND |
Manufacturer | |
Manufacturer Product Number | 2153271062 |
Description | MINIFIT JR DR P-P 6 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153271062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,24000 Kč | 173,24 Kč |
| 10 | 147,18200 Kč | 1 471,82 Kč |
| 25 | 137,96160 Kč | 3 449,04 Kč |
| 50 | 131,36880 Kč | 6 568,44 Kč |
| 100 | 125,09800 Kč | 12 509,80 Kč |
| 250 | 117,26872 Kč | 29 317,18 Kč |
| 500 | 111,67572 Kč | 55 837,86 Kč |
| 1 000 | 106,35070 Kč | 106 350,70 Kč |
| Unit Price without VAT: | 173,24000 Kč |
|---|---|
| Unit Price with VAT: | 209,62040 Kč |










