Wire Marker Carrier, Slip-On 0.87" W x 0.47" L (22.2mm x 12.0mm) Transparent Polyethylene (PE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719880000

DigiKey Part Number
281-1719880000-ND
Manufacturer
Manufacturer Product Number
1719880000
Description
TM 6/12 HF/HB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.87" W x 0.47" L (22.2mm x 12.0mm) Transparent Polyethylene (PE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.87" W x 0.47" L (22.2mm x 12.0mm)
Cable Diameter
0.591" ~ 0.945" (15.00mm ~ 24.00mm)
Legend
Blank
Color
Transparent
Material
Polyethylene (PE)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20011,18595 Kč2 237,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11,18595 Kč
Unit Price with VAT:13,53500 Kč