
B250C1500B | |
|---|---|
DigiKey Part Number | 4878-B250C1500B-ND |
Manufacturer | |
Manufacturer Product Number | B250C1500B |
Description | BRIDGE RECT 1P 600V 1.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B250C1500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,49676 Kč | 8 748,38 Kč |
| Unit Price without VAT: | 17,49676 Kč |
|---|---|
| Unit Price with VAT: | 21,17108 Kč |











