
3VA51805EC310AA0 | |
|---|---|
DigiKey Part Number  | 3473-3VA51805EC310AA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3VA51805EC310AA0  | 
Description  | BRKR 3VA51 3P 80A 35KA FTAM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker 80A 690 V AC DC Lever DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | -  | |
Current Rating (Amps)  | 80A  | |
Voltage Rating - AC  | 690 V  | |
Actuator Type  | Lever  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CCC, CE, CSA, EAC, UL489, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18 039,63000 Kč | 18 039,63 Kč | 
| Unit Price without VAT: | 18 039,63000 Kč | 
|---|---|
| Unit Price with VAT: | 21 827,95230 Kč | 











