
1703760000 | |
|---|---|
DigiKey Part Number | 1703760000-ND |
Manufacturer | |
Manufacturer Product Number | 1703760000 |
Description | TERM BLK 8POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,53000 Kč | 379,53 Kč |
| 10 | 270,68200 Kč | 2 706,82 Kč |
| 25 | 241,12360 Kč | 6 028,09 Kč |
| 50 | 223,47100 Kč | 11 173,55 Kč |
| 100 | 209,30440 Kč | 20 930,44 Kč |
| 250 | 194,99708 Kč | 48 749,27 Kč |
| 500 | 186,85832 Kč | 93 429,16 Kč |
| 1 000 | 180,53301 Kč | 180 533,01 Kč |
| Unit Price without VAT: | 379,53000 Kč |
|---|---|
| Unit Price with VAT: | 459,23130 Kč |











