



1690030000 | |
|---|---|
DigiKey Part Number | 281-5790-ND |
Manufacturer | |
Manufacturer Product Number | 1690030000 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1690030000 Models |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 10 | 221,80200 Kč | 2 218,02 Kč |
| 25 | 196,96120 Kč | 4 924,03 Kč |
| 50 | 182,03160 Kč | 9 101,58 Kč |
| 100 | 170,00400 Kč | 17 000,40 Kč |
| 250 | 157,81592 Kč | 39 453,98 Kč |
| 500 | 150,86392 Kč | 75 431,96 Kč |
| 1 000 | 145,45063 Kč | 145 450,63 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |










