
D2F-FL-T | |
|---|---|
DigiKey Part Number | Z12218-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-FL-T Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 1A (AC), 500mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 36,18000 Kč | 361,80 Kč |
| 25 | 33,55480 Kč | 838,87 Kč |
| 50 | 31,69860 Kč | 1 584,93 Kč |
| 100 | 29,94520 Kč | 2 994,52 Kč |
| 250 | 27,77700 Kč | 6 944,25 Kč |
| 500 | 26,24078 Kč | 13 120,39 Kč |
| 1 000 | 24,78898 Kč | 24 788,98 Kč |
| 5 000 | 22,21328 Kč | 111 066,40 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |








