



1727040061 | |
|---|---|
DigiKey Part Number | WM17091-ND |
Manufacturer | |
Manufacturer Product Number | 1727040061 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040061 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.228" (5.80mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Red |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 10 | 471,38400 Kč | 4 713,84 Kč |
| 25 | 441,87360 Kč | 11 046,84 Kč |
| 50 | 420,78740 Kč | 21 039,37 Kč |
| 100 | 400,71530 Kč | 40 071,53 Kč |
| 250 | 375,65504 Kč | 93 913,76 Kč |
| 500 | 357,74796 Kč | 178 873,98 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |











