1 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561680000

DigiKey Part Number
281-1561680000-ND
Manufacturer
Manufacturer Product Number
1561680000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG
Load Side Wire/Stud Size
2-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,80000 Kč316,80 Kč
10225,38200 Kč2 253,82 Kč
25200,21920 Kč5 005,48 Kč
50185,12640 Kč9 256,32 Kč
100172,97000 Kč17 297,00 Kč
250160,65948 Kč40 164,87 Kč
500153,63932 Kč76 819,66 Kč
1 000148,17600 Kč148 176,00 Kč
Unit Price without VAT:316,80000 Kč
Unit Price with VAT:383,32800 Kč