61790910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61790910

DigiKey Part Number
5614-61790910-ND
Manufacturer
Manufacturer Product Number
61790910
Description
CRIMPWERKZEUG KSA 0760
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminal Block Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminal Block Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.50 ~ 6.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 556,27000 Kč4 556,27 Kč
54 223,22000 Kč21 116,10 Kč
104 087,55200 Kč40 875,52 Kč
253 915,03040 Kč97 875,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 556,27000 Kč
Unit Price with VAT:5 513,08670 Kč