
94250 | |
|---|---|
DigiKey Part Number | 4862-94250-ND |
Manufacturer | |
Manufacturer Product Number | 94250 |
Description | KMK-PA-MB COUNTER NUT DARK GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,20800 Kč | 26,04 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 50 | 4,07780 Kč | 203,89 Kč |
| 100 | 3,81740 Kč | 381,74 Kč |
| 300 | 3,45977 Kč | 1 037,93 Kč |
| 500 | 3,31390 Kč | 1 656,95 Kč |
| 1 000 | 3,13437 Kč | 3 134,37 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

