6ES71376EA000BA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6ES71376EA000BA0
SIMATIC ET 200SP

6ES71376EA000BA0

DigiKey Part Number
3473-6ES71376EA000BA0-ND
Manufacturer
Manufacturer Product Number
6ES71376EA000BA0
Description
INTERFACE MODULE 19.2-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 19.2 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Interface Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, EAC, KC, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 171,45000 Kč16 171,45 Kč
1014 694,20500 Kč146 942,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16 171,45000 Kč
Unit Price with VAT:19 567,45450 Kč