
810-902/000-002 | |
|---|---|
DigiKey Part Number | 2946-810-902/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 810-902/000-002 |
Description | MULTI PORT DEVICE TAP WITH MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 2 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | 1.654" (42.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,85000 Kč | 1 656,85 Kč |
| Unit Price without VAT: | 1 656,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,78850 Kč |










