
| 1489660000 | |
|---|---|
| DigiKey Part Number | 1489660000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1489660000 | 
| Description | HSS 3.2-9.5 EL WHITE 3:1 13M | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | White Label | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | White | |
| Material | Polyolefin (PO) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -55°C ~ 135°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 759,77000 Kč | 1 759,77 Kč | 
| 10 | 1 495,76400 Kč | 14 957,64 Kč | 
| 25 | 1 402,19120 Kč | 35 054,78 Kč | 
| 50 | 1 335,33320 Kč | 66 766,66 Kč | 
| 100 | 1 271,67940 Kč | 127 167,94 Kč | 
| Unit Price without VAT: | 1 759,77000 Kč | 
|---|---|
| Unit Price with VAT: | 2 129,32170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic