Circuit Breaker Thermal 8A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20111HA15

DigiKey Part Number
3473-3RV20111HA15-ND
Manufacturer
Manufacturer Product Number
3RV20111HA15
Description
MSP S00 5.5-8A AUX 1NO 1NC SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, EAC, IECEx, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 859,42000 Kč6 859,42 Kč
55 683,86400 Kč28 419,32 Kč
105 238,53900 Kč52 385,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 859,42000 Kč
Unit Price with VAT:8 299,89820 Kč