



3RV20111GA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20111GA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111GA15 |
Description | MSP S00 4.5-6.3A AUX 1NO 1NC SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6.3A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 859,42000 Kč | 6 859,42 Kč |
| 5 | 5 683,86400 Kč | 28 419,32 Kč |
| 10 | 5 238,53900 Kč | 52 385,39 Kč |
| Unit Price without VAT: | 6 859,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 299,89820 Kč |



