
MS192-10C | |
|---|---|
DigiKey Part Number | 2333-MS192-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS192-10C |
Description | RF SHIELD 0.602X0.772" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.602" (15.30mm) X 0.772" (19.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS192-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.772" (19.60mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 12,00903 Kč | 12 489,39 Kč |
| Unit Price without VAT: | 12,00903 Kč |
|---|---|
| Unit Price with VAT: | 14,53093 Kč |











