
90460 | |
|---|---|
DigiKey Part Number | 4862-90460-ND |
Manufacturer | |
Manufacturer Product Number | 90460 |
Description | HELUCOND PA6-F BLACK NW23 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.913" (23.20mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.913" (23.20mm) | |
Diameter - Outside | 1.114" (28.30mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 778,17000 Kč | 3 778,17 Kč |
| Unit Price without VAT: | 3 778,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 571,58570 Kč |







