
THN 30-4811WIR | |
|---|---|
DigiKey Part Number | 1951-THN30-4811WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4811WIR |
Description | 39 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4811WIR Models |
Category | Power (Watts) 31 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,30000 Kč | 1 733,30 Kč |
| 5 | 1 668,77400 Kč | 8 343,87 Kč |
| 10 | 1 641,64100 Kč | 16 416,41 Kč |
| 30 | 1 599,50567 Kč | 47 985,17 Kč |
| 50 | 1 580,25460 Kč | 79 012,73 Kč |
| 100 | 1 554,47510 Kč | 155 447,51 Kč |
| Unit Price without VAT: | 1 733,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 097,29300 Kč |

