
1719370 | |
|---|---|
DigiKey Part Number | 277-8616-ND |
Manufacturer | |
Manufacturer Product Number | 1719370 |
Description | TERM BLK 8P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719370 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 35 A |
Series | Voltage 600 V |
Packaging Bulk | Wire Gauge 8-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Color Green |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 280,00800 Kč | 2 800,08 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |











