Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1476330000 | |
|---|---|
DigiKey Part Number | 1476330000-ND |
Manufacturer | |
Manufacturer Product Number | 1476330000 |
Description | H 1.5/14D BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528620000 | Weidmüller | 7 799 | 281-2528620000CT-ND | 3,34000 Kč | Parametric Equivalent |
| 9004350000 | Weidmüller | 4 225 | 281-5058-ND | 1,56040 Kč | Parametric Equivalent |
| 9005890000 | Weidmüller | 7 966 | 281-9005890000CT-ND | 2,09000 Kč | Parametric Equivalent |
| 9019120000 | Weidmüller | 108 534 | 281-3812-ND | 2,09000 Kč | Parametric Equivalent |
| 9019430000 | Weidmüller | 4 324 | 9019430000-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 3,16160 Kč | 79,04 Kč |
| 50 | 3,00740 Kč | 150,37 Kč |
| 100 | 2,86140 Kč | 286,14 Kč |
| 300 | 2,64797 Kč | 794,39 Kč |
| 500 | 2,55438 Kč | 1 277,19 Kč |
| 1 000 | 2,43217 Kč | 2 432,17 Kč |
| 2 500 | 2,27967 Kč | 5 699,17 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |













