Position Terminal Block 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386700000

DigiKey Part Number
1386700000-ND
Manufacturer
Manufacturer Product Number
1386700000
Description
PRINTED CIRCUIT BOARD TERMINALS,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Terminal Block 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Positions Per Level
8
Pitch
0.591" (15.00mm)
Mounting Type
Through Hole
Color
Black
Operating Temperature
-50°C ~ 120°C
Features
-
Torque - Screw
2.5-4 Nm (22.1-35.4 Lb-In)
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10968,74200 Kč9 687,42 Kč
Manufacturers Standard Package
Unit Price without VAT:968,74200 Kč
Unit Price with VAT:1 172,17782 Kč