TEP 75-2413WI-CMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEP 75-2413WI-CMF
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-7213WI-CMF

DigiKey Part Number
TEP75-7213WI-CMF-ND
Manufacturer
Manufacturer Product Number
TEP 75-7213WI-CMF
Description
DC/DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 15V 5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-7213WI-CMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 266,08000 Kč5 266,08 Kč
55 069,55600 Kč25 347,78 Kč
104 987,06100 Kč49 870,61 Kč
254 879,87000 Kč121 996,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5 266,08000 Kč
Unit Price with VAT:6 371,95680 Kč