
6XV18703RN10 | |
|---|---|
DigiKey Part Number | 3473-6XV18703RN10-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18703RN10 |
Description | CABLE CORD IE TP XP RJ45/RJ45 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,37000 Kč | 1 647,37 Kč |
| Unit Price without VAT: | 1 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,31770 Kč |










